
The NJU7116F-TE2 is a single-channel operational amplifier from Japan Radio Company with a common mode rejection ratio of 50dB and an input bias current of 1pA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The op-amp can supply a maximum current of 1.5uA and has a response time of 2us. It is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Japan Radio Company NJU7116F-TE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJU7116F-TE2 technical specifications.
| Common Mode Rejection Ratio | 50dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 1.5uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Channels | 1 |
| Output Current | 2mA |
| Output Current per Channel | 2mA |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Response Time | 2us |
| Series | NJU#7116 |
| Supply Current | 1.5uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7116F-TE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.