
The NJU7200U40-TE1 is a single-output linear voltage regulator from Japan Radio Company. It features a maximum output current of 100mA and a maximum output voltage of 4V. The device is packaged in a lead-free SOT-89 package and is rated for operation over a temperature range of -25°C to 75°C. The NJU7200U40-TE1 is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Japan Radio Company NJU7200U40-TE1 technical specifications.
| Package/Case | SOT-89 |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Min Output Voltage | 4V |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7200U40-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.