IC Reg Ldo 1.2V 0.1A TO92-3
Japan Radio Company NJU7201L2-12 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7201L2-12 to view detailed technical specifications.
No datasheet is available for this part.