
The NJU7201U35-TE1 is a single-output linear voltage regulator from Japan Radio Company. It operates from a maximum input voltage of 12V and provides a fixed output voltage of 3.5V at a maximum output current of 100mA. The device is packaged in a SOT-89 case and is designed for surface mount applications. The NJU7201U35-TE1 is rated for operation over a temperature range of -25°C to 75°C and has a maximum power dissipation of 300mW.
Japan Radio Company NJU7201U35-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7201U35-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
