
The NJU7201U52-TE1 is a single output linear voltage regulator with a fixed output voltage of 5.2V and an output current of 100mA. It is packaged in a SOT-89 case and is designed for surface mount applications. The device operates over a temperature range of -25°C to 75°C and has a maximum power dissipation of 300mW. It is available in quantities of 1000 units per reel.
Japan Radio Company NJU7201U52-TE1 technical specifications.
| Package/Case | SOT-89 |
| Max Input Voltage | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7201U52-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.