
IC REG LINEAR -5V 100MA TO92-3
Japan Radio Company NJU7211L50 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -12V |
| Min Input Voltage | -12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7211L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
