The NJU7222L2-30 is a single-channel linear voltage regulator from Japan Radio Company. It has a positive output configuration and a maximum output current of 100mA. The device is packaged in a TO-226-3 case and is suitable for through-hole mounting. The NJU7222L2-30 operates over a temperature range of -25°C to 75°C and features a maximum input voltage of 14V. It is lead-free and available in rail/Tube packaging.
Japan Radio Company NJU7222L2-30 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 3V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7222L2-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
