
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Japan Radio Company NJU7223DL1-50-TE1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Input Bias Current | 30uA |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 60uA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7223DL1-50-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
