
The NJU7231F52-TE1 is a single output linear voltage regulator from Japan Radio Company. It features a dropout voltage of 300mV and an input bias current of 10uA. The device is designed for surface mount applications and has a maximum power dissipation of 200mW. The operating temperature range is from -40°C to 85°C, making it suitable for a variety of applications. The regulator is lead free and available in a tape and reel packaging.
Japan Radio Company NJU7231F52-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 300mV |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5.2V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7231F52-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
