The NJU7231L2-12 is a single linear voltage regulator from Japan Radio Company. It features a positive output voltage of 1.2V and a maximum output current of 100mA. The device is packaged in a TO-226-3 case and is designed for through-hole mounting. The NJU7231L2-12 operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. It is suitable for use in a variety of applications requiring a stable voltage supply.
Japan Radio Company NJU7231L2-12 technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7231L2-12 to view detailed technical specifications.
No datasheet is available for this part.