IC Reg Ldo 2.8V 0.1A TO92-3
Japan Radio Company NJU7231L28 technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 200mV |
| Input Bias Current | 10uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7231L28 to view detailed technical specifications.
No datasheet is available for this part.