
The NJU7231U12-TE1 is a single-output linear voltage regulator with a fixed output voltage of 1.2V and an output current of 100mA. It features a dropout voltage of 20mV and a maximum power dissipation of 300mW. The device is available in a surface-mount SOT-89 package and operates over a temperature range of -40°C to 85°C. It is compliant with lead-free standards and is suitable for use in a variety of applications requiring a stable and efficient voltage source.
Japan Radio Company NJU7231U12-TE1 technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 20mV |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 10uA |
| Reference Voltage | 18V |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7231U12-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
