IC Reg Linear 1.8V 100MA SOT89
Japan Radio Company NJU7231U18-TE1# technical specifications.
| Package/Case | SOT-89 |
| Dropout Voltage | 20mV |
| Input Bias Current | 10uA |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7231U18-TE1# to view detailed technical specifications.
No datasheet is available for this part.