The NJU7241F28-TE1# is a single linear voltage regulator from Japan Radio Company, packaged in a SOT-23-5 surface mount package. It has a dropout voltage of 200mV and can supply a maximum output current of 60mA. The device operates within a temperature range of -40°C to 85°C. It is designed for use in a variety of applications requiring a stable 2.8V output voltage.
Japan Radio Company NJU7241F28-TE1# technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 200mV |
| Min Current Limit | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 60mA |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7241F28-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.