
The NJU7250F25-TE1 is a single output linear voltage regulator from Japan Radio Company. It features a dropout voltage of 240mV and a maximum output current of 200mA. The device is packaged in a SOT-23-5 surface mount package and is suitable for operating temperatures between -40°C and 85°C. The regulator is RoHS compliant and is available on tape and reel. It is a fixed output voltage regulator with a fixed output voltage of 2.5V.
Japan Radio Company NJU7250F25-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 240mV |
| Min Current Limit | 200mA |
| Max Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7250F25-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
