
The NJU7261U30 is a boost DC/DC controller from Japan Radio Company. It features a fixed 3V output voltage and a maximum output current of 250mA. The device is packaged in a SOT-89-5 surface mount package and is available in quantities of 25. The NJU7261U30 operates over a temperature range of -25°C to 75°C and is compliant with RoHS regulations. It is a boost topology device with a synchronous rectifier and is suitable for use in a variety of power management applications.
Japan Radio Company NJU7261U30 technical specifications.
| Package/Case | SOT-89-5 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7261U30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
