
This 5V boost DC/DC controller from Japan Radio Company is a single-output device with a maximum output current of 250mA. It is packaged in a surface-mount SOIC package and is RoHS compliant. The operating temperature range is -25°C to 75°C, making it suitable for a variety of applications. The device is available in quantities of 100 and is packaged in rail or tube packaging.
Japan Radio Company NJU7262M50 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7262M50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
