Japan Radio Company NJU7305M(T1) technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NJU7305 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7305M(T1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.