
The NJU7311AM# is a dual supply op-amp from Japan Radio Company. It operates over a temperature range of -30°C to 75°C. The device has a maximum power dissipation of 300mW and a maximum supply current of 3mA. It is available in a surface mount package and is packaged in a rail/Tube format with 25 units per package. The op-amp has a maximum on-state resistance of 200R and is not RoHS compliant.
Japan Radio Company NJU7311AM# technical specifications.
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| On-State Resistance | 200R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7311AM# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.