The NJU7312AL is a dual supply logic IC from Japan Radio Company. It operates over a temperature range of -30°C to 75°C and can handle a maximum power dissipation of 300mW. The device is available in a 20-pin SDIP package, packaged in rail/Tube quantities. It is not RoHS compliant.
Japan Radio Company NJU7312AL technical specifications.
| Package/Case | SDIP |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NJU#7312 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7312AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.