Analog Switches CMOS Analog Function
Japan Radio Company NJU7313AL technical specifications.
| Package/Case | SDIP |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NJU#7313 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7313AL to view detailed technical specifications.
No datasheet is available for this part.