The NJU7313AM(T2) from Japan Radio Company is a dual supply voltage logic IC with a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. It can handle a maximum power dissipation of 300mW and a maximum supply current of 3mA. The IC is available in tape and reel packaging and is part of the NJU7313 series.
Japan Radio Company NJU7313AM(T2) technical specifications.
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Packaging | Tape and Reel |
| Series | NJU7313 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7313AM(T2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.