The NJU7313AM-TE1 is a dual supply logic IC from Japan Radio Company, operating within a temperature range of -30°C to 75°C. It can handle a maximum power dissipation of 300mW and a maximum supply current of 3mA. The IC is available in a tape and reel packaging with a quantity of 1000 per pack.
Japan Radio Company NJU7313AM-TE1 technical specifications.
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 3mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | NJU7313 |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7313AM-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.