
Japan Radio Company NJU7660D technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 5kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7660D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.