
IC REG CHARGE PUMP INV SOT23-5
Japan Radio Company NJU7665AF-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500uA |
| Output Type | Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7665AF-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
