This adjustable linear regulator from Japan Radio Company has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It is available in a package quantity of 2000 units, packaged in tape and reel. The device is a single output, surface mount component with a maximum output current of 20mA.
Japan Radio Company NJU7670V-TE1# technical specifications.
| Package/Case | LSSOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | -18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7670V-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.