The NJU7700F-TE1 is a surface mount Simple Reset/Power-On Reset IC from Japan Radio Company. It features a package quantity of 3000 units per reel and is packaged in tape and reel format. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It contains lead and is not lead-free. The NJU7700F-TE1 is a single voltage monitored device with an active low reset signal.
Japan Radio Company NJU7700F-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7700F-TE1 to view detailed technical specifications.
No datasheet is available for this part.