
Supervisory Circuits Voltage Detect 2.2v
Japan Radio Company NJU7700F22(TE1) technical specifications.
| Package/Case | SOT-23-5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 2.222V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Type | Voltage Detector |
| Undervoltage Threshold | 2.178V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7700F22(TE1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
