
The NJU7747F4-25-TE1 is a single output linear voltage regulator from Japan Radio Company. It has an accuracy of 1% and an input bias current of 1.5uA. The device can handle a maximum input voltage of 6V and operates within a temperature range of -40°C to 85°C. The NJU7747F4-25-TE1 is a surface mount device with a maximum power dissipation of 250mW and a quiescent current of 3.5uA.
Japan Radio Company NJU7747F4-25-TE1 technical specifications.
| Accuracy | 1% |
| Input Bias Current | 1.5uA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.5uA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7747F4-25-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.