
The NJU7748F4-33-TE1 is a linear voltage regulator from Japan Radio Company. It has an output voltage of 3.3V and can supply up to 100mA of current. The device is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The NJU7748F4-33-TE1 has a high accuracy of 1% and a low quiescent current of 3.5uA. It can handle a maximum power dissipation of 250mW and has a maximum input voltage of 6V.
Japan Radio Company NJU7748F4-33-TE1 technical specifications.
| Accuracy | 1% |
| Input Bias Current | 1.5uA |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3.5uA |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU7748F4-33-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
