
IC REG LDO 2.5V 0.15A SOT23-5
Japan Radio Company NJU7773F25-TE1# technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7773F25-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
