
IC REG LDO 3V 0.15A SOT23-5
Japan Radio Company NJU7774F03-TE1# technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7774F03-TE1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.