
IC REG LIN 3.3V 150MA SOT23-5
Japan Radio Company NJU7775F33-TE1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 18uA |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJU7775F33-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
