The NJU9202BD is an analog-to-digital converter from Japan Radio Company, packaged in a DIP case for through-hole mounting. It operates over a temperature range of 0°C to 75°C and has a maximum power dissipation of 800mW. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Japan Radio Company NJU9202BD technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Through Hole |
| Operating Supply Current | 800uA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Japan Radio Company NJU9202BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.