
IC AMP CLASS AB STER 1.2W 16DIP
Sign in to ask questions about the Japan Radio Company NJW1105D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Japan Radio Company NJW1105D technical specifications.
| Package/Case | DIP |
| Gain | 50dB |
| Input Offset Voltage (Vos) | 3.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Max Power Dissipation | 1.9W |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Output Power | 2.5W |
| Output Voltage | 50mV |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Quiescent Current | 35mA |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1105D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.