
Video ICs PLL Syn w/ I2C
Japan Radio Company NJW1504V-TE1 technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | NJW1504 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW1504V-TE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
