The NJW4131GM1-A-TE2 is a surface-mount, adjustable boost DC/DC controller from Japan Radio Company. It operates over a temperature range of -40°C to 85°C and can handle a maximum output current of 2A. The device features a positive output configuration and is suitable for applications requiring a maximum output voltage of 35V. The NJW4131GM1-A-TE2 is a synchronous rectifier-free topology and is available in the HSOP package.
Japan Radio Company NJW4131GM1-A-TE2 technical specifications.
| Package/Case | HSOP |
| Max Input Voltage | 35V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.