The NJW5210RB1-TE1 is a 3-channel digital-to-analog converter with 8-bit resolution. It operates over a temperature range of -40°C to 85°C and accepts supply voltages between 2.7V and 5.5V. This device is available in tape and reel packaging with a quantity of 2000 units.
Japan Radio Company NJW5210RB1-TE1 technical specifications.
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 3 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Series | NJW5210 |
| RoHS | Compliant |
No datasheet is available for this part.