The NJW5210RB1-TE2 is a 3-channel digital-to-analog converter with an 8-bit resolution. It operates over a supply voltage range of 2.7V to 5.5V and is specified for use between -40°C and 85°C. This device is available in tape and reel packaging with a quantity of 2000 units per reel. The NJW5210RB1-TE2 is a member of the NJW5210 series of data converters.
Japan Radio Company NJW5210RB1-TE2 technical specifications.
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Converters | 3 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Series | NJW5210 |
| RoHS | Compliant |
Download the complete datasheet for Japan Radio Company NJW5210RB1-TE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.