Cap Aluminum 22uF 16V 20% (4 X 5.4mm) SMD 28mA 2000 hr T/R
Jaro AC226M16BT technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 28mA |
| Lifetime | 2000h |
| Size | 4 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.