Cap Aluminum 100uF 16V 20% (6.3 X 5.4mm) SMD 70mA 1000 hr
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 70mA |
| Lifetime | 1000h |
| Size | 6.3 X 5.4mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |