The ACU107M10ET is a 100uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a cylindrical construction and is designed for surface mount applications. The capacitor operates over a temperature range of -40°C to 125°C and has a lifetime of 1000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Ripple Current | 62mA |
| Lifetime | 1000h |
| Size | 8 X 6.2mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |