The HFC-1608-27NJ is a high frequency chip inductor with a wirewound technology and 0.027uH inductance. It has a tolerance of 5% and is tested at 250MHz. The inductor is designed to operate within a temperature range of -40°C to 125°C and has a maximum DC current of 0.7A. The device is packaged in a 0603 case size with a product length of 1.8mm and a height of 1.25mm.
Jaro HFC-1608-27NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-27NJ to view detailed technical specifications.
No datasheet is available for this part.