The HFC-1608-33NK is a high frequency chip inductor with a wirewound technology and 10% tolerance. It has an inductance of 0.033uH and a maximum DC current of 0.6A. The inductor's maximum DC resistance is 0.23 ohms and its minimum quality factor is 60. The component is available in a 0603 case size with a product length of 1.8mm and a height of 1.25mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-1608-33NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-33NK to view detailed technical specifications.
No datasheet is available for this part.