Inductor High Frequency Chip Wirewound 0.0039uH 5% 250MHz 45Q-Factor 0.7A 0.06Ohm DCR 0603 T/R
Jaro HFC-1608-3N9J technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.0039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 6900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.