The HFC-1608-68NJ is a high frequency wirewound inductor with a nominal inductance of 0.068uH and a tolerance of 5%. It has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.34 ohms. The inductor is designed to operate at a minimum quality factor of 60 and a minimum self resonant frequency of 1700Mhz. The device is packaged in a 0603 case size with a product length of 1.8mm, height of 1.25mm, and product depth of 1.25mm. It is rated for operation between -40C and 125C.
Jaro HFC-1608-68NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1700MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-68NJ to view detailed technical specifications.
No datasheet is available for this part.