The HFC-1608-R15M is a high frequency chip inductor with a wirewound technology and 0.15uH inductance. It has a tolerance of 20% and a maximum DC current of 0.28A. The inductor's maximum DC resistance is 1 ohm and its minimum quality factor is 45. The component is available in a 0603 case size with a product length of 1.8mm and a height of 1.25mm. The HFC-1608-R15M operates between -40°C and 125°C.
Jaro HFC-1608-R15M technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 990MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.25mm |
| Product Depth | 1.25mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-1608-R15M to view detailed technical specifications.
No datasheet is available for this part.