Inductor High Frequency Chip Wirewound 0.012uH 5% 250MHz 45Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
Jaro HFC-2012C-12NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2750MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-12NJ to view detailed technical specifications.
No datasheet is available for this part.