The HFC-2012C-18NK is a high frequency chip inductor with a ceramic core material and wirewound technology. It has an inductance of 0.018uH with a tolerance of 10% and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.6A and has a maximum DC resistance of 0.2R. It also features a minimum quality factor of 45 and a minimum self resonant frequency of 2400MHz. The inductor is available in an 0805 case size with dimensions of 2.41mm in length, 1.78mm in height, and 1.78mm in depth. It operates within a temperature range of -40°C to 125°C.
Jaro HFC-2012C-18NK technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2400MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Jaro HFC-2012C-18NK to view detailed technical specifications.
No datasheet is available for this part.