The HFC-2012C-33NJ is an 0805 high frequency chip inductor with a core material of ceramic and a wirewound technology. It has an inductance of 0.033uH and a tolerance of 5%. The inductor is designed to operate at a maximum DC current of 0.5A and a maximum DC resistance of 0.27 ohms. The minimum quality factor is 40 and the minimum self resonant frequency is 1800MHz. The inductor is suitable for surface mount applications and has a case size of 0805. It operates over a temperature range of -40 to 125 degrees Celsius.
Jaro HFC-2012C-33NJ technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.27Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 1800MHz |
| Case Size | 0805 |
| Product Length | 2.41mm |
| Height | 1.78mm |
| Product Depth | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.